Arrow Electronic Components Online
EGXF250ELL113MM40S|UCC|simage
EGXF250ELL113MM40S|UCC|limage
Capacitor Aluminum Electrolytic

EGXF250ELL113MM40S

Cap Aluminum Lytic 11000uF 25V 20% (18 X 40mm) Radial 7.5mm 0.014 Ohm 4.04A 3000h 125°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    11000uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.014
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.04
  • IL (uA)
    8250@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    18
  • Product Height (mm)
    40
  • Lead Diameter (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources