Arrow Electronic Components Online
EGXF201ELL111MU25S|UCC|simage
EGXF201ELL111MU25S|UCC|limage
Capacitor Aluminum Electrolytic

EGXF201ELL111MU25S

Aluminum Electrolytic Capacitor Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    110uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • IR (mA)
    1.61
  • Lifetime (h)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    14.5
Order Quantity

Documentation and Resources

Datasheets
Design resources