Arrow Electronic Components Online
EGXE350ELL470MH12D|UCC|simage
EGXE350ELL470MH12D|UCC|limage
Capacitor Aluminum Electrolytic

EGXE350ELL470MH12D

Cap Aluminum Lytic 47uF 35V 20% (8 X 12mm) Radial 3.5mm 2000h 125°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    49.35@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Downsize|High Temperature|Long Life|Low ESR|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    8
  • Product Height (mm)
    12
  • Lead Diameter (mm)
    0.6
  • Diameter Tolerance (mm)
    0.5
  • Height Tolerance (mm)
    2

Documentation and Resources

Datasheets
Design resources