Arrow Electronic Components Online
EGPD800ELL821MM25H|UCC|simage
EGPD800ELL821MM25H|UCC|limage
Capacitor Aluminum Electrolytic

EGPD800ELL821MM25H

Aluminum Electrolytic Capacitors Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    820uF
  • Tolerance
    20%
  • Voltage
    80VDC
  • ESR (Ohm)
    190
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.08
  • IL (uA)
    1960@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Long Life
  • Mounting
    Through Hole
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bulk
  • Product Diameter (mm)
    18

Documentation and Resources

Datasheets
Design resources