Arrow Electronic Components Online
EGPD630ELL681ML20H|UCC|simage
EGPD630ELL681ML20H|UCC|limage
Capacitor Aluminum Electrolytic

EGPD630ELL681ML20H

Miniature Aluminum Electrolytic Capacitors Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.053
  • IR (mA)
    1.91
  • IL (uA)
    1280@1Min
  • Lifetime (h)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bulk
  • Product Diameter (mm)
    16

Documentation and Resources

Datasheets
Design resources