Arrow Electronic Components Online
EGPD350ELL222MK30H|NIPPONCC|simage
EGPD350ELL222MK30H|NIPPONCC|limage
Capacitor Aluminum Electrolytic

EGPD350ELL222MK30H

Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.028 Ohm 4.49A 3000h 135°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.028
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.49
  • IL (uA)
    2310@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Long Life
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    30
  • Lead Diameter (mm)
    0.6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources