Arrow Electronic Components Online
EGPA250ELL682MM40S|UCC|simage
EGPA250ELL682MM40S|UCC|limage
Capacitor Aluminum Electrolytic

EGPA250ELL682MM40S

Cap Aluminum Lytic 6800uF 25V 20% (18 X 40mm) Radial 7.5mm 0.016 Ohm 4.6A 5000h 125°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    6800uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.016
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.6
  • IL (uA)
    5100@1Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Long Life|Low Impedance|Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    18
  • Product Height (mm)
    40
  • Lead Diameter (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources