Arrow Electronic Components Online
EGPA250ELL182MK25S|UCC|simage
EGPA250ELL182MK25S|UCC|limage
Capacitor Aluminum Electrolytic

EGPA250ELL182MK25S

Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 0.033 Ohm 2.4A 3000h 125°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1800uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.033
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.4
  • IL (uA)
    1350@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Long Life|Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources