Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
2@Ta=55C
Peak Non-Repetitive Forward Surge Current (A)
75
Maximum Forward Voltage (V)
1.7
Peak Reverse Current (uA)
5
Maximum Power Dissipation (mW)
3130
Peak Reverse Recovery Time (ns)
75
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Diameter
3.6(Max)
Mounting
Through Hole
Package Length
7.6(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-204
Pin Count
2
Lead Shape
Through Hole
Order Quantity

