Arrow Electronic Components Online
EGF1TE35CA|VISHAY|simage
EGF1TE35CA|VISHAY|limage
Rectifiers

EGF1T-E3/5CA

Diode Switching 1.3KV 1A 2-Pin DO-214BA T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    1300
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1300
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    3
  • Peak Reverse Current (uA)
    5
  • Maximum Junction Ambient Thermal Resistance
    50°C/W(Typ)
  • Peak Reverse Recovery Time (ns)
    75(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    910
  • Mounting
    Surface Mount
  • Package Height
    2.74(Max)
  • Package Width
    2.9(Max)
  • Package Length
    4.75(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-214BA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources