Arrow Electronic Components Online
EG95NAXDGA128SGNS|QUECTEL|simage
EG95NAXDGA128SGNS|QUECTEL|limage
セルラーモジュール

EG95NAXDGA-128-SGNS

CAT 4/LTE Cellular Module M2M LGA

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • SIM Card
    Yes
  • SMS Supported
    No
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    10000|5000|42000|5760|384
  • Protocols Supported
    CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP
  • Product Depth (mm)
    25
  • Product Height (mm)
    2.3
  • Product Length (mm)
    29
  • Solutions
    M2M
  • Interface Type
    I2C/SPI/UART/USB
  • Minimum Operating Supply Voltage
    3.3V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    4.3V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    75
  • Generations and Technologies
    CAT 4/LTE
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    25
  • Package Length
    29
  • Standard Package Name
    LGA
  • Supplier Package
    LGA

Documentation and Resources

Datasheets
Design resources