Cellular Modules
EG95EFB-512-SNND
CAT 4/LTE Cellular Module M2M LGA Module
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
欧盟RoHS指令
Supplier Unconfirmed
环保无铅
Active-Unconfirmed
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
SIM Card
Yes
SMS Supported
No
Voice Supported
Yes
Packet Data Rate (Kbps)
384|296|236.8|107|85.6|150000|50000|130000|30000|42000|5760
Protocols Supported
CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP
Product Depth (mm)
25
Product Height (mm)
2.3
Product Length (mm)
29
Solutions
M2M
Interface Type
I2C/SPI/UART/USB
Minimum Operating Supply Voltage
3.3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Generations and Technologies
CAT 4/LTE
Mounting
Surface Mount
Package Height
2.3
Package Width
25
Package Length
29
Standard Package Name
LGA
Supplier Package
LGA Module
Order Quantity

