Cellular Modules
EG91NAXGA-128-SGNS
CAT 1/LTE Cellular Module M2M 102-Pin SMD Module
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active-Unconfirmed
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
SIM Card
Yes
SMS Supported
No
Voice Supported
Yes
Packet Data Rate (Kbps)
10000|5000|42000|5760|384
Product Depth (mm)
25
Product Height (mm)
2.3
Product Length (mm)
29
Solutions
M2M
Interface Type
I2C/SPI/UART/USB
Minimum Operating Supply Voltage
3.3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Generations and Technologies
CAT 1/LTE
Mounting
Surface Mount
Package Height
2.45
Package Width
25
Package Length
29
PCB changed
102
Supplier Package
SMD Module
Pin Count
102
Order Quantity

