셀룰러 모듈
EG915UEUAC-N05-SNNSA
CAT 1/LTE Cellular Module M2M LGA Module
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A991g.
친환경 무연
Active-Unconfirmed
미국 세관 상품 코드
EA
Automotive
No
SIM Card
Yes
SMS Supported
No
Voice Supported
Yes
Packet Data Rate (Kbps)
5000|10000
Protocols Supported
CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP
Product Depth (mm)
23.6
Product Height (mm)
2.4
Product Length (mm)
19.9
Solutions
M2M
Interface Type
I2C/SPI/UART/USB
Minimum Operating Supply Voltage
3.3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Generations and Technologies
CAT 1/LTE
Mounting
Surface Mount
Package Height
2.4
Package Width
19.9
Package Length
23.6
Standard Package Name
LGA
Supplier Package
LGA Module

