Cellular Modules
EG25GGB-MINIPCIE
CAT 4/LTE/GSM/UMTS Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M LGA Module
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Frequency Band (MHz)
850/900/1800/1900
SIM Card
Yes
SMS Supported
No
Voice Supported
Yes
Packet Data Rate (Kbps)
50000|150000
Protocols Supported
TCP/UDP/PPP/FTP/HTTP/NTP/PING/QMI/NITZ/ SMTP/MQTT/CMUX/HTTPS/FTPS/SMTPS/SSL/ MMS/FILE
Product Depth (mm)
29
Product Height (mm)
2.4
Product Length (mm)
32
Solutions
M2M
Interface Type
UART/USB
Minimum Operating Supply Voltage
3.3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Generations and Technologies
CAT 4/LTE/GSM/UMTS
Mounting
Surface Mount
Package Height
2.4
Package Width
29
Package Length
32
Standard Package Name
LGA
Supplier Package
LGA Module

