Cellular Modules
EG21GGB-128-SGNS
CAT 1/LTE Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M LGA Module
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active-Unconfirmed
HTS
8517.71.00.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Frequency Band (MHz)
850/900/1800/1900
SIM Card
Yes
SMS Supported
No
Voice Supported
Yes
Packet Data Rate (Kbps)
10
Protocols Supported
TCP/UDP/PPP/FTP/HTTP/NTP/PING/QMI/NITZ/ SMTP/MQTT/CMUX/HTTPS/FTPS/SMTPS/SSL/ MMS/FILE
Product Depth (mm)
32
Product Height (mm)
2.4
Product Length (mm)
27
Solutions
M2M
Interface Type
I2C/UART/USB
Minimum Operating Supply Voltage
3.3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Generations and Technologies
CAT 1/LTE
Mounting
Surface Mount
Package Height
2.4
Package Width
29
Package Length
32
Standard Package Name
LGA
Supplier Package
LGA Module
Family/Series
EG21GGB
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
Order Quantity

