Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
0.7@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
15
Maximum Forward Voltage (V)
1.9
Peak Reverse Current (uA)
50
Peak Reverse Recovery Time (ns)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole

