Reduced Price
SMD Crystal Oscillators
EG-2101CA 2500000M-PCHL3
Oscillator XO 250MHz ±100ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
Epson America IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
250
Frequency Stability (ppm)
±100
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2
Package Width
5
Package Length
7
PCB changed
6
Supplier Package
CSMD
Pin Count
6

