MG24 Series 2 Multiprotocol Wireless SoC
The EFR32MG24 Wireless SoCs are ideal for mesh IoT wireless connectivity using Matter, OpenThread and Zigbee protocols for smart home, lighting, and building automation products. With key features like high-performance 2.4 GHz RF, low current consumption, an AI/ML hardware accelerator and Secure Vault™, IoT device makers can create smart, robust, and energy-efficient products that are secure from remote and local cyber-attacks. An ARM Cortex®-M33 running up to 78 MHz, up to 1.5 MB of Flash, and 256 kB of RAM provides resources for demanding applications while leaving room for future growth.
Key Features and Benefits:
- • Low Power Wireless System-on-Chip
- • High Performance 32-bit 78.0 MHz ARM Cortex®-M33 with DSP instruction and floating-point unit for efficient signal processing
- • Up to 1536 kB flash program memory
- • Up to 256 kB RAM data memory
- • 2.4 GHz radio operation
- • Protocol Support
- • Matter
- • OpenThread
- • Zigbee
- • BLE
- • Bluetooth mesh
- • Proprietary 2.4 GHz
- • Multiprotocol
- • Wide Operation Range
- • 1.71 V to 3.8 V single power supply
- • -40 °C to 125 °C
- • Packages
- • QFN40 5 mm × 5 mm × 0.85 mm
- • QFN48 6 mm × 6 mm × 0.85 mm
- • MG24 Security Features
- • Hardware Cryptographic Acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA+ECDH (P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, PBKDF2
- • True Random Number Generator (TRNG)
- • ARM® TrustZone®
- • Secure Boot (Root of Trust Secure Loader)
- • Secure Debug Unlock
- • DPA Countermeasures
- • Secure Key Management with PUF
- • Anti-Tamper
Applications:
- • Smart Home
- • Industrial
- • Lighting and Building Automation
Related Products:
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
HTS
8542.39.00.10
Automotive
Unknown
PPAP
Unknown

