Arrow Electronic Components Online
EFR32MG21A020F768IM32DR|SLCNLABS|simage
EFR32MG21A020F768IM32DR|SLCNLABS|limage
Bluetooth

EFR32MG21A020F768IM32-DR

Multiprotocol Wireless SoC

Silicon Labs
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    IC
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -105
  • Interface Type
    ADC/I2C/I2S/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources