Arrow Electronic Components Online
EFR32MG1V132F256GM32C0|SLCNLABS|simage
EFR32MG1V132F256GM32C0|SLCNLABS|limage
802.15.4 LR-WPAN

EFR32MG1V132F256GM32-C0

Multiprotocol Zigbee Module

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • RAM Size (KB)
    32
  • Flash Size (KB)
    256
  • Maximum Output Power
    20dBm
  • Minimum Operating Supply Voltage (V)
    1.85
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources