Arrow Electronic Components Online
EFR32MG12P433F1024GM48CR|SLCNLABS|simage
EFR32MG12P433F1024GM48CR|SLCNLABS|limage
Combo Wireless Modules

EFR32MG12P433F1024GM48-CR

Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    0.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources