Arrow Electronic Components Online
EFR32MG12P432F1024GL125B|SLCNLABS|simage
EFR32MG12P432F1024GL125B|SLCNLABS|limage
Combo Wireless Modules

EFR32MG12P432F1024GL125-B

Mighty Gecko SoC BGA125 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.66 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    125
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    125
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources