Arrow Electronic Components Online
EFR32MG12P431F1024GM68CR|SLCNLABS|simage
EFR32MG12P431F1024GM68CR|SLCNLABS|limage
802.15.4 LR-WPAN

EFR32MG12P431F1024GM68-CR

Multiprotocol Zigbee Module

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Output Power
    20dBm
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    8 mm
  • Package Length
    8 mm
  • PCB changed
    68
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    68
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources