RF Transceivers
EFR32FG23L010F128GM40-C
RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 40-Pin QFN
Silicon LabsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
FSK/GFSK/MSK/GMSK/OOK/OQPSK
Maximum Data Rate
2Mbps
Maximum RF Operating Frequency Range (MHz)
100 to 500|500 to 1500
Maximum RF Operating Frequency (MHz)
970
Operating Band Frequency (MHz)
110 to 970
Minimum Operating Supply Voltage
1.71V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.8V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Package
QFN
Pin Count
40
Order Quantity

