Application Processors and SOCs
EFR32FG1P133F256GM48-C0R
Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Family Name
EFR32
Device Core
ARM Cortex M4
Maximum Clock Rate (MHz)
40
Program Memory Type
Flash
Data Bus Width (bit)
32
Program Memory Size
256KB
RAM Size
32KB
Type
System-On-Chip
Processing Unit
Microcontroller
PWM
3
Watchdog
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
I2C/UART/USART
SPI
0
I2C
1
I2S
0
UART
1
USB
0
USART
2
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Core Architecture
ARM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead

