Arrow Electronic Components Online
EFR32FG13P231F512GM48D|SLCNLABS|simage
EFR32FG13P231F512GM48D|SLCNLABS|limage
802.15.4 LR-WPAN

EFR32FG13P231F512GM48-D

802.15.4 IoT SOC 930MHz 1000Kbps 48-Pin QFN EP Tube

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    ASK|BPSK|DBPSK|DSSS|OQPSK
  • RAM Size (KB)
    64
  • Flash Size (KB)
    512
  • Maximum Data Rate (Kbps)
    1000
  • Minimum Operating Frequency (MHz)
    902
  • Maximum Operating Frequency (MHz)
    930
  • Typical Sensitivity
    -102.7dBm
  • Protocol Stack
    802.15.4
  • Interface
    GPIO/I2C/UART
  • Maximum Output Power
    20dBm
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Processing Unit Type
    Microprocessor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources