Application Processors and SOCs
EFR32FG12P433F1024GL125-CR
SOC EFR32 ARM Cortex M4 125-Pin BGA T/R
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Family Name
EFR32
Device Core
ARM Cortex M4
Maximum Clock Rate (MHz)
40
Program Memory Type
Flash
Data Bus Width (bit)
32
Program Memory Size
1MB
RAM Size
256KB
Type
System-On-Chip
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
I2C/UART/USART
SPI
0
I2C
2
I2S
0
UART
1
USB
0
USART
4
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Core Architecture
ARM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.66 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
125
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
125
Lead Shape
Ball
Order Quantity

