Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8525.60.10.50
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.x (BLE)
Maximum Data Rate (Mbps)
2
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-106.7
Interface Type
GPIO/I2C/I2S/UART
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.8
Maximum Standby Current (A)
16u(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Order Quantity

