Arrow Electronic Components Online
EFR32BG22C112F352GM32CR|SLCNLABS|simage
EFR32BG22C112F352GM32CR|SLCNLABS|originalImage
블루투스

EFR32BG22C112F352GM32-CR

Wireless Bluetooth System on Chip

Silicon Labs
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    5A992c.
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.2 (BLE)
  • Maximum Data Rate (Mbps)
    2
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Typical Sensitivity (dBm)
    -98.9
  • Interface Type
    GPIO/I2C/I2S/UART
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Maximum Standby Current (A)
    16u(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources