Bluetooth
EFR32BG1B132F256GM32-C0R
Blue Gecko SoC, 2.4 GHz, 256 kB Flash, 32 kB RAM, +3 dBm, QFN32
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-126.4
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.85
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Special Features
IoT
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

