Bluetooth
EFR32BG12P433F1024GL125-C
Blue Gecko BLE SoC BGA125 dual 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-94.8
Interface Type
I2C/I2S/SPI/UART
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Special Features
IoT
Mounting
Surface Mount
Package Height
0.66 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
125
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
125
Lead Shape
Ball

