Arrow Electronic Components Online
EFR32BG12P432F1024GL125B|SLCNLABS|simage
EFR32BG12P432F1024GL125B|SLCNLABS|limage
Bluetooth

EFR32BG Bluetooth LE SoC EFR32BG12P132F1024GL125

Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 125-Pin BGA Tray

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Obsolete
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -120.6
  • Interface Type
    GPIO/I2C/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    0.66 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    125
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    125
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources