Arrow Electronic Components Online
EFPLS63J563C012LH|EATON|simage
EFPLS63J563C012LH|EATON|limage
Capacitor Film

EFPLS63J563C012LH

FILM CAP, 630VDC, 0.056uF, J, 2LEADS, Size26mmx15.5mmx6mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.056uF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 6 X 15.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    26
  • Product Depth (mm)
    6
  • Product Height (mm)
    15.5
  • Product Weight (g)
    3.73
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources