Arrow Electronic Components Online
EFPLA1DJ224D042LH|EATON|simage
EFPLA1DJ224D042LH|EATON|limage
Capacitor Film

EFPLA1DJ224D042LH

FILM CAP, 1300VDC, 0.22uF, J, 2LEADS, Size32mmx22mmx13mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    1300VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    32 X 13 X 22
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    32
  • Product Depth (mm)
    13
  • Product Height (mm)
    22
  • Product Weight (g)
    8.68
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources