Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Pulse
Capacitance Value
0.22uF
Tolerance
5%
Voltage
1300VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26 X 14.5 X 29.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
26
Product Depth (mm)
14.5
Product Height (mm)
29.5
Product Weight (g)
13.6
Lead Diameter (mm)
0.8
Lead Length (mm)
5
Order Quantity

