Arrow Electronic Components Online
EFM32ZGSTK3200|SLCNLABS|simage
EFM32ZGSTK3200|SLCNLABS|limage
Embedded System Development Boards and Kits

EFM32ZG-STK3200

EFM32ZG222F32 Microcontroller Starter Kit 24MHz CPU 4KB RAM 32KB Flash Win

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.45
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    EFM32ZG222F32
  • Supported Device Technology
    Microcontroller
  • RAM Size
    4KB
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    2
  • SPI
    1
  • UART
    2
  • ADC
    1
  • Operating Systems
    Win
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources