Microcontrollers - MCUs
EFM32PG22C200F64IM32-C
MCU 32-bit ARM Cortex M33 RISC 64KB Flash 3.3V 32-Pin QFN EP Tray
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
EFM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M33
Core Architecture
ARM
Maximum CPU Frequency (MHz)
76.8
Maximum Clock Rate (MHz)
76.8
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
32KB
Programmability
Yes
Interface Type
I2C/UART/USART
Number of I/Os
18
No. of Timers
6
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
16
USART
2
UART
1
USB
0
SPI
0
I2C
2
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32

