Arrow Electronic Components Online
EFM32PG22C200F256IM32C|SLCNLABS|simage
EFM32PG22C200F256IM32C|SLCNLABS|limage
Microcontrollers - MCUs

EFM32PG22C200F256IM32-C

MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 32-Pin QFN EP Tray

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    EFM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    76.8
  • Maximum Clock Rate (MHz)
    76.8
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    32KB
  • Programmability
    Yes
  • Interface Type
    I2C/UART/USART
  • Number of I/Os
    18
  • No. of Timers
    6
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    16
  • USART
    2
  • UART
    1
  • USB
    0
  • SPI
    0
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources