Arrow Electronic Components Online
EFM32LG995F256BGA120T|SLCNLABS|simage
EFM32LG995F256BGA120T|SLCNLABS|limage
Microcontrollers - MCUs

EFM32LG995F256-BGA120T

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA

Silicon Labs
Datasheets 

Product Technical Specifications
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Family Name
    EFM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    48
  • Maximum Clock Rate (MHz)
    48
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    32KB
  • Programmability
    Yes
  • Interface Type
    I2C/UART/USART/USB
  • Number of I/Os
    93
  • No. of Timers
    5
  • PWM
    4
  • Number of ADCs
    1
  • ADC Channels
    14
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • LCD Segments
    288
  • USART
    3
  • UART
    2
  • USB
    1
  • SPI
    0
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    LCD Controller
  • Minimum Operating Supply Voltage (V)
    1.98
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.66
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    120
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    120

Documentation and Resources

Datasheets
Design resources