Microcontrollers - MCUs
EFM32GG280F512G-E-QFP100R
ARM Cortex-M3 32-bit 48 MHz 512 kB AES MCU
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active-Unconfirmed
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
EFM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Maximum Expanded Memory Size
1GB
Programmability
Yes
Interface Type
I2C/UART/USART
Number of I/Os
85
No. of Timers
5
PWM
4
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
3
DAC Resolution (bit)
12
LCD Segments
288
USART
3
UART
4
USB
0
SPI
0
I2C
2
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.98
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

