Microcontrollers - MCUs
EFM32GG12B130F512GM64-A
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin QFN EP Tray
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
EFM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
192KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USART
Number of I/Os
56
No. of Timers
9
Number of ADCs
2
ADC Channels
16
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Channels
2
DAC Resolution (bit)
12/12
USART
6
UART
2
USB
0
SPI
4
I2C
2
I2S
0
CAN
2
Ethernet
0
Watchdog
2
Analog Comparators
3
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64

