Arrow Electronic Components Online
EFM32GG11B840F1024GM64B|SLCNLABS|simage
EFM32GG11B840F1024GM64B|SLCNLABS|limage
Microcontrollers - MCUs

EFM32GG11B840F1024GM64-B

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 64-Pin QFN EP Tray

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    EFM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    72
  • Maximum Clock Rate (MHz)
    72
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    512KB
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USART/USB
  • Number of I/Os
    50
  • No. of Timers
    14
  • Number of ADCs
    2
  • ADC Channels
    16
  • ADC Resolution (bit)
    12/12
  • Number of DACs
    2
  • DAC Channels
    2
  • DAC Resolution (bit)
    12/12
  • USART
    6
  • UART
    4
  • USB
    1
  • SPI
    4
  • I2C
    3
  • I2S
    0
  • CAN
    2
  • Ethernet
    1
  • Watchdog
    2
  • Analog Comparators
    4
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources