Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND-Unconfirmed
HTS
3919.90.50.60
Automotive
No
PPAP
No
Shape
Sheet
Maximum Operating Frequency (Hz)
10G
Surface Resistivity
100KOhm(Min)
Thermal Conductivity
0.22W/m.K
Tensile Strength
3.5MPa(Min)
Adhesive Option
Yes
Material
Polymer
Specific Gravity
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
240
Product Height (mm)
0.2
Product Length (mm)
240

