Arrow Electronic Components Online
EFG005240X240T0800|KEMET|simage
EFG005240X240T0800|KEMET|limage
EMI Absorbers

EFG(005)-240X240T0800

EMI Absorbers Sheet Polymer

KEMET Corporation

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Shape
    Sheet
  • Maximum Operating Frequency (Hz)
    10G
  • Thermal Conductivity
    0.22W/m.K
  • Tensile Strength
    3.5MPa(Min)
  • Adhesive Option
    Yes
  • Material
    Polymer
  • Specific Gravity
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    240
  • Product Height (mm)
    0.05
  • Product Length (mm)
    240

Documentation and Resources

Datasheets
Design resources