Arrow Electronic Components Online
EFDKS1AK406E194DH|EATON|simage
EFDKS1AK406E194DH|EATON|limage
Capacitor Film

EFDKS1AK406E194DH

Cap Film 40uF 1000V PP 10%( 42 X 45 X 60mm) Radial Plastic Rectangular Can 37.5mm 0.0036 Ohm 105°C Box

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    AC Filter
  • Capacitance Value
    40uF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • ESR (Ohm)
    0.0036
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    42 X 45 X 60
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    42
  • Product Depth (mm)
    45
  • Product Height (mm)
    60
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    5

Documentation and Resources

Datasheets
Design resources