Blowers and Fans
EFC1748DG-TP07
DC Fan Axial Ball 48V 28V to 53V 415.66CFM 63.4dB 172 X 50.8mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
28 to 53
Line Current (A)
1.23
Power Rating (W)
59.04
Typical Speed (r/min)
5500
Maximum Airflow (CFM)
415.66
Maximum Pressure
1.771inH2O
Noise Level (dB)
63.4
Bearings
Ball
Shape
Round
Size (Metric) (mm)
172 X 50.8
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
50.8