Arrow Electronic Components Online
EFB0512LA|DELTA|simage
EFB0512LA|DELTA|limage
Blowers and Fans

EFB0512LA

DC Fan Axial Ball Bearing 12V 7V to 13.8V 7.5CFM 18dB 50 X 50 X 10mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.05
  • Power Rating (W)
    0.6
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    7.5
  • Maximum Static Pressure
    0.068inH2O
  • Noise Level (dB)
    18
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    50 X 50 X 10
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    50
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    10

Documentation and Resources

Datasheets
Design resources