Blowers and Fans
EFB0512HHA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 13.57CFM 35dB 50 X 50 X 10mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.95
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.15
Power Rating (W)
1.8
Typical Speed (r/min)
6500
Maximum Airflow (CFM)
13.57
Maximum Static Pressure
0.232inH2O
Noise Level (dB)
35
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
50 X 50 X 10
Mounting
Flange Mount
Product Length (Metric) (mm)
50
Product Depth (Metric) (mm)
50
Product Height (Metric) (mm)
10
We don't have prices now, please check later.
Order Quantity

