Arrow Electronic Components Online
EFB0412VHD|DELTA|simage
EFB0412VHD|DELTA|limage
Blowers and Fans

EFB0412VHD

DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.12
  • Power Rating (W)
    1.44
  • Typical Speed (r/min)
    9000
  • Maximum Airflow (CFM)
    10.1
  • Maximum Static Pressure
    0.416inH2O
  • Noise Level (dB)
    32.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 20
  • Mounting
    Flange Mount
  • Product Weight (g)
    33
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources